U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U.FL-R-SMT-K(800)

DigiKey Part Number
26-U.FL-R-SMT-K(800)TR-ND - Tape & Reel (TR)
26-U.FL-R-SMT-K(800)CT-ND - Cut Tape (CT)
26-U.FL-R-SMT-K(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U.FL-R-SMT-K(800)
Description
INTERCONNECT CIRCULAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
8 GHz
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Color
Gold
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Receptacle, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,474
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.62000$9.62
10$8.19700$81.97
25$7.68200$192.05
50$7.31380$365.69
100$6.96360$696.36
250$6.52720$1,631.80
500$6.21546$3,107.73
1,000$5.91874$5,918.74
2,500$5.66050$14,151.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$5.70667$57,066.70
Manufacturers Standard Package