


U.FL-R-1 | |
|---|---|
DigiKey Part Number | H9160-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-R-1 |
Description | CONN INSPECT ADAPT FOR U.FL PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Inspection Adapter For U.FL Plugs |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-R-1 Models |
Category | For Use With/Related Products U.FL Plugs |
Manufacturer Hirose Electric Co Ltd | Body Material Stainless Steel |
Series | Body Finish Nickel |
Packaging Bag | Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style U.FL (UMCC) | Center Contact Finish Gold |
Accessory Type Inspection Adapter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $320.23000 | $320.23 |
| 20 | $259.15400 | $5,183.08 |
| 40 | $246.78900 | $9,871.56 |
| 60 | $239.83483 | $14,390.09 |
| 100 | $231.35300 | $23,135.30 |
| 260 | $216.28869 | $56,235.06 |





