
TM5RJ2-88(60) | |
---|---|
DigiKey Part Number | 26-TM5RJ2-88(60)-ND |
Manufacturer | |
Manufacturer Product Number | TM5RJ2-88(60) |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.42000 | $27.42 |
10 | $23.31900 | $233.19 |
25 | $21.85760 | $546.44 |
80 | $20.13438 | $1,610.75 |
160 | $19.17269 | $3,067.63 |
320 | $18.25766 | $5,842.45 |
560 | $17.55102 | $9,828.57 |
1,040 | $16.80120 | $17,473.25 |
2,560 | $15.76753 | $40,364.88 |