
TM18R-SO-88NA(50) | |
|---|---|
DigiKey Part Number | TM18R-SO-88NA(50)-ND |
Manufacturer | |
Manufacturer Product Number | TM18R-SO-88NA(50) |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
EDA/CAD Models | TM18R-SO-88NA(50) Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Features Solder Retention |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyphenylene Sulfide (PPS) |
Mounting Type Through Hole | Operating Temperature -25°C ~ 80°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $29.25200 | $1,462.60 |

