
TF42-24S-0.35SH(895) | |
---|---|
DigiKey Part Number | 26-TF42-24S-0.35SH(895)TR-ND - Tape & Reel (TR) 26-TF42-24S-0.35SH(895)CT-ND - Cut Tape (CT) 26-TF42-24S-0.35SH(895)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF42-24S-0.35SH(895) |
Description | CONN FPC BOTTOM 24POS 0.35MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Bottom 0.014" (0.35mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 24 | |
Pitch | 0.014" (0.35mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $9.96862 | $14,952.93 |
3,000 | $9.49314 | $28,479.42 |
4,500 | $9.22569 | $41,515.61 |
7,500 | $8.89945 | $66,745.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.71000 | $16.71 |
10 | $14.20000 | $142.00 |
25 | $13.30960 | $332.74 |
50 | $12.67400 | $633.70 |
100 | $12.06810 | $1,206.81 |
250 | $11.31208 | $2,828.02 |
500 | $10.77190 | $5,385.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.44000 | $18.44 |
10 | $16.01900 | $160.19 |
25 | $15.34120 | $383.53 |
50 | $14.99880 | $749.94 |
100 | $14.31710 | $1,431.71 |
250 | $12.95388 | $3,238.47 |
500 | $11.93114 | $5,965.57 |