



TF38-32S-0.5SV(830) | |
---|---|
DigiKey Part Number | 26-TF38-32S-0.5SV(830)TR-ND - Tape & Reel (TR) 26-TF38-32S-0.5SV(830)CT-ND - Cut Tape (CT) 26-TF38-32S-0.5SV(830)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF38-32S-0.5SV(830) |
Description | CONN FFC VERT 32POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.93411 | $8,934.11 |
2,000 | $8.50786 | $17,015.72 |
3,000 | $8.26803 | $24,804.09 |
5,000 | $7.97561 | $39,878.05 |
7,000 | $7.78873 | $54,521.11 |
10,000 | $7.59541 | $75,954.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
10 | $12.29000 | $122.90 |
25 | $11.51840 | $287.96 |
50 | $10.96660 | $548.33 |
100 | $10.44310 | $1,044.31 |
250 | $9.78852 | $2,447.13 |
500 | $9.32110 | $4,660.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |
10 | $14.06800 | $140.68 |
25 | $13.46760 | $336.69 |
50 | $13.16960 | $658.48 |
100 | $12.57110 | $1,257.11 |
250 | $11.37400 | $2,843.50 |
500 | $10.47604 | $5,238.02 |