_sml.jpg)
TF31-13S-0.5SH(800) | |
|---|---|
DigiKey Part Number | 26-TF31-13S-0.5SH(800)TR-ND - Tape & Reel (TR) 26-TF31-13S-0.5SH(800)CT-ND - Cut Tape (CT) 26-TF31-13S-0.5SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF31-13S-0.5SH(800) |
Description | CONN FFC BOTTOM 13POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.60772 | $22,823.16 |
| 6,000 | $7.24488 | $43,469.28 |
| 9,000 | $7.04078 | $63,367.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $11.38100 | $113.81 |
| 25 | $10.66800 | $266.70 |
| 50 | $10.15740 | $507.87 |
| 100 | $9.67190 | $967.19 |
| 250 | $9.06572 | $2,266.43 |
| 500 | $8.63268 | $4,316.34 |
| 1,000 | $8.22059 | $8,220.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.58000 | $15.58 |
| 10 | $13.55100 | $135.51 |
| 25 | $12.97840 | $324.46 |
| 50 | $12.68980 | $634.49 |
| 100 | $12.11290 | $1,211.29 |
| 250 | $10.95916 | $2,739.79 |
| 500 | $10.09402 | $5,047.01 |
| 1,000 | $8.65209 | $8,652.09 |


