


REF2912AIDBZT | |
|---|---|
DigiKey Part Number | 296-13480-2-ND - Tape & Reel (TR) 296-13480-1-ND - Cut Tape (CT) 296-13480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2912AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2912AIDBZT Models |
Category | Noise - 0.1Hz to 10Hz 14µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 42µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 59µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $7.73600 | $77.36 |
| 25 | $7.00160 | $175.04 |
| 100 | $6.19740 | $619.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.81292 | $1,453.23 |
| 500 | $5.58124 | $2,790.62 |
| 750 | $5.46532 | $4,098.99 |
| 1,250 | $5.33674 | $6,670.93 |
| 1,750 | $5.26162 | $9,207.83 |
| 2,500 | $5.18934 | $12,973.35 |

