
SW-1645A(09) | |
---|---|
DigiKey Part Number | SW-1645A(09)-ND |
Manufacturer | |
Manufacturer Product Number | SW-1645A(09) |
Description | CONN RCPT 45P WIRE WRAP 26-30AWG |
Customer Reference | |
Detailed Description | 45 Position Rectangular Receptacle Connector Wire Wrap Silver 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | SW-1645A(09) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 45 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Wire Wrap | |
Wire Type | Discrete | |
Wire Gauge | 26-30 AWG | |
Features | Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |