
ST80X-10S(30) | |
---|---|
DigiKey Part Number | H125267TR-ND - Tape & Reel (TR) H125267CT-ND - Cut Tape (CT) H125267DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST80X-10S(30) |
Description | CONN HEADER SMD 10POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST80X-10S(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | - | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.378" (9.60mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Mounting Flange, Shielded | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.92000 | $26.92 |
10 | $22.85200 | $228.52 |
25 | $21.41960 | $535.49 |
50 | $20.39720 | $1,019.86 |
100 | $19.42340 | $1,942.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $18.89675 | $7,558.70 |
800 | $17.99515 | $14,396.12 |
1,200 | $17.48793 | $20,985.52 |
2,000 | $16.86947 | $33,738.94 |
2,800 | $16.47417 | $46,127.68 |
4,000 | $16.06524 | $64,260.96 |