Similar

ST40X-10S-CV(80) | |
|---|---|
DigiKey Part Number | H11466-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-10S-CV(80) |
Description | CONN PLUG 10POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Solder |
Packaging Tray | Wire Type Discrete |
Part Status Obsolete | Features Shielded |
Connector Type Plug | Contact Finish Gold |
Contact Type Non-Gender Specific | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 10 | Color Black |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST40X-10S-CV(30) | Hirose Electric Co Ltd | 5,531 | H125253-ND | $41.77000 | Similar |


