ST60X-18S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1,798
Unit Price: $28.48000
Datasheet
ST60X-18S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST60X-18S

DigiKey Part Number
H11465TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST60X-18S
Description
CONN HEADER SMD R/A 18POS 0.5MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 18 position 0.020" (0.50mm)
Datasheet
 Datasheet
EDA/CAD Models
ST60X-18S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
-
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.116" (2.95mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
Board Guide, Mounting Flange, Shielded
Operating Temperature
-30°C ~ 80°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes