
ST60-24P(30) | |
---|---|
DigiKey Part Number | H125266TR-ND - Tape & Reel (TR) H125266CT-ND - Cut Tape (CT) H125266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST60-24P(30) |
Description | CONN RCPT 24P 0.02 GOLD EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ST60-24P(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.118" (3.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 80°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Shielded | |
Current Rating (Amps) | 0.5A | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $15.76433 | $23,646.49 |
3,000 | $15.01264 | $45,037.92 |
4,500 | $14.58976 | $65,653.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.61000 | $24.61 |
10 | $20.87600 | $208.76 |
25 | $19.56920 | $489.23 |
50 | $18.63400 | $931.70 |
100 | $17.74330 | $1,774.33 |
250 | $16.63192 | $4,157.98 |
500 | $15.83820 | $7,919.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.61000 | $24.61 |
10 | $20.02000 | $200.20 |
25 | $18.45600 | $461.40 |
50 | $17.35640 | $867.82 |
100 | $16.32080 | $1,632.08 |
250 | $15.04676 | $3,761.69 |
500 | $14.15032 | $7,075.16 |