ST60-10P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 7,669
Unit Price: $14.24000
Datasheet
ST60-10P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST60-10P

DigiKey Part Number
H1958TR-ND - Tape & Reel (TR)
H1958CT-ND - Cut Tape (CT)
H1958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST60-10P
Description
CONN RCPT 10P 0.02 GOLD EDGE MNT
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.020" (0.50mm) Board Edge, Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
ST60-10P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Board Edge, Surface Mount, Right Angle
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.118" (3.00mm)
Contact Length - Post
-
Operating Temperature
-30°C ~ 80°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Shielded
Current Rating (Amps)
0.5A
Voltage Rating
100VAC
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes