
ST40X-24S-CV(31) | |
---|---|
DigiKey Part Number | 26-ST40X-24S-CV(31)-ND |
Manufacturer | |
Manufacturer Product Number | ST40X-24S-CV(31) |
Description | CONN PLUG 24POS SOLDER GOLD |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Solder Gold |
EDA/CAD Models | ST40X-24S-CV(31) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Plug | |
Contact Type | Non-Gender Specific | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $27.68997 | $8,306.99 |