SR30-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR30-P

DigiKey Part Number
HR509-ND
Manufacturer
Manufacturer Product Number
SR30-P
Description
CONN CLAMP METAL SR30 SERIES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Clamp
Datasheet
 Datasheet
EDA/CAD Models
SR30-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Clamp
For Use With/Related Products
SR30 Series Plug
Shell Size - Insert
-
Material
Metal
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.86500$28.65
25$2.68360$67.09
50$2.55680$127.84
100$2.43420$243.42
250$2.28160$570.40
500$2.17242$1,086.21
1,000$2.06862$2,068.62
3,000$1.91421$5,742.63
Manufacturers Standard Package