cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR30-10JE-4S(32)

DigiKey Part Number
26-SR30-10JE-4S(32)-ND
Manufacturer
Manufacturer Product Number
SR30-10JE-4S(32)
Description
CONN JACK FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Jack, Female Sockets Solder Cup
EDA/CAD Models
SR30-10JE-4S(32) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
1A
Voltage Rating
100VAC, 140VDC
Cable Opening
0.169" (4.30mm)
Operating Temperature
-10°C ~ 60°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyacetal
Applications
Radio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$95.03000$1,900.60