
SC-1600-212 | |
---|---|
DigiKey Part Number | SC-1600-212-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC-1600-212 |
Description | CONN SOCKET 24-28AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | SC-1600-212 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.29340 | $12,934.00 |