
SC-1600-111 | |
---|---|
DigiKey Part Number | SC-1600-111-ND |
Manufacturer | |
Manufacturer Product Number | SC-1600-111 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | SC-1600-111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.72100 | $37.21 |
25 | $3.49040 | $87.26 |
50 | $3.32240 | $166.12 |
100 | $3.16440 | $316.44 |
300 | $2.92757 | $878.27 |
500 | $2.82390 | $1,411.95 |
1,000 | $2.68890 | $2,688.90 |
2,500 | $2.52051 | $6,301.27 |