
RP34-8P-3SC(71) | |
---|---|
DigiKey Part Number | HR1285-ND |
Manufacturer | |
Manufacturer Product Number | RP34-8P-3SC(71) |
Description | AC PLUG RP34 |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets RP34 Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RP34-8P-3SC(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | RP34 | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Features | Contacts Not Included | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.86000 | $31.86 |
10 | $27.05900 | $270.59 |
25 | $25.36120 | $634.03 |
50 | $24.15100 | $1,207.55 |