
RM15WTPZ-10P(81) | |
|---|---|
DigiKey Part Number | 26-RM15WTPZ-10P(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM15WTPZ-10P(81) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | RM15WTPZ-10P(81) Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 10 | Shielding |
Shell Size - Insert 15 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 350VAC, 490VDC |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Alloy, Chrome |
Orientation Keyed | Contact Material Phosphor Bronze |
Primary Material Metal | Insert Material Diallyl Phthalate (DAP) |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $220.42000 | $220.42 |
| 10 | $187.34300 | $1,873.43 |
| 25 | $175.61120 | $4,390.28 |
| 50 | $167.23360 | $8,361.68 |
| 100 | $159.25700 | $15,925.70 |
| 250 | $149.29784 | $37,324.46 |
| 500 | $142.18164 | $71,090.82 |

