RM15TRH-2PA(71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM15TRH-2PA

DigiKey Part Number
HR1059-ND
Manufacturer
Manufacturer Product Number
RM15TRH-2PA
Description
CONN RCPT MALE 2 POS
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
2
Shell Size - Insert
15
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
-
Fastening Type
Threaded
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
10A
Voltage Rating
600VAC, 840VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.