
RM15TP-C(71) | |
---|---|
DigiKey Part Number | HR1727-ND |
Manufacturer | |
Manufacturer Product Number | RM15TP-C(71) |
Description | CONN DUST COVER 15 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 15 Silver |
Datasheet | Datasheet |
EDA/CAD Models | RM15TP-C(71) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RM Series Plug | |
Shell Size - Insert | 15 | |
Material | - | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.93000 | $138.93 |
20 | $112.40050 | $2,248.01 |
40 | $107.03650 | $4,281.46 |
60 | $104.01833 | $6,241.10 |
100 | $100.33840 | $10,033.84 |
260 | $98.13788 | $25,515.85 |