Image for QR/P15-40P(50) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P15-40P(50)

DigiKey Part Number
QR/P15-40P(50)-ND
Manufacturer
Manufacturer Product Number
QR/P15-40P(50)
Description
CONN PLUG DRAWER 40POS
Customer Reference
Detailed Description
40 Connector Plug, Male Pins Black Drawer
Datasheet
 Datasheet
EDA/CAD Models
QR/P15-40P(50) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Hirose Electric Co Ltd
Termination
Crimp
Series
Contact Finish
Gold
Packaging
Bulk
Color
Black
Part Status
Obsolete
Current Rating (Amps)
1A
Connector Type
Plug, Male Pins
Material Flammability Rating
UL94 V-0
Connector Style
Drawer
Operating Temperature
-10°C ~ 60°C
Number of Positions
40
Voltage Rating
30V
Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.