
MDF7B-19P-2.54DSA(95) | |
|---|---|
DigiKey Part Number | 26-MDF7B-19P-2.54DSA(95)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7B-19P-2.54DSA(95) |
Description | CONN HEADER VERT 19POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 19 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.648" (16.47mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.866" (22.00mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Last Time Buy | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.33390 | $933.39 |

