
PQ50SA2-1618PCFA | |
|---|---|
DigiKey Part Number | 26-PQ50SA2-1618PCFATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PQ50SA2-1618PCFA |
Description | CONN PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16-18 AWG Gold |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.02631 | $12,157.86 |

