
DF65-2428SCFA(07) | |
---|---|
DigiKey Part Number | 26-DF65-2428SCFA(07)TR-ND - Tape & Reel (TR) 26-DF65-2428SCFA(07)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF65-2428SCFA(07) |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.92200 | $9.22 |
25 | $0.84960 | $21.24 |
50 | $0.79680 | $39.84 |
100 | $0.74990 | $74.99 |
250 | $0.69084 | $172.71 |
500 | $0.64966 | $324.83 |
1,000 | $0.61090 | $610.90 |
2,500 | $0.56323 | $1,408.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
18,000 | $0.61615 | $11,090.70 |
36,000 | $0.58674 | $21,122.64 |
54,000 | $0.57020 | $30,790.80 |
90,000 | $0.55003 | $49,502.70 |
126,000 | $0.53713 | $67,678.38 |