
PCN6A-10S-2.5DS | |
---|---|
DigiKey Part Number | 26-PCN6A-10S-2.5DS-ND |
Manufacturer | |
Manufacturer Product Number | PCN6A-10S-2.5DS |
Description | CONN 10POS SCKT SLDR |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.098" (2.50mm) Through Hole Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Blue | |
Insulation Height | 0.343" (8.71mm) | |
Contact Length - Post | 0.157" (4.00mm) | |
Operating Temperature | -30°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Silver | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycarbonate, Glass Filled | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $14.20430 | $1,420.43 |