MFR Recommended

PCN12EA-20P-2.54DS(71) | |
|---|---|
DigiKey Part Number | PCN12EA-20P-2.54DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | PCN12EA-20P-2.54DS(71) |
Description | CONN DIN HDR 20POS |
Customer Reference | |
Detailed Description | 20 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
EDA/CAD Models | PCN12EA-20P-2.54DS(71) Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 85°C |
Number of Positions 20 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10EA-20P-2.54DS(72) | Hirose Electric Co Ltd | 0 | H124778-ND | $31.16000 | MFR Recommended |


