
PC-1600-112 | |
---|---|
DigiKey Part Number | PC-1600-112-ND |
Manufacturer | |
Manufacturer Product Number | PC-1600-112 |
Description | CONN PIN 24-28AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PC-1600-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.77000 | $17.70 |
25 | $1.65960 | $41.49 |
50 | $1.57880 | $78.94 |
100 | $1.50320 | $150.32 |
300 | $1.39093 | $417.28 |
500 | $1.34166 | $670.83 |
1,000 | $1.27744 | $1,277.44 |
2,500 | $1.19739 | $2,993.47 |