
PC-1600-111 | |
---|---|
DigiKey Part Number | PC-1600-111-ND |
Manufacturer | |
Manufacturer Product Number | PC-1600-111 |
Description | CONN PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PC-1600-111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $3.27600 | $32.76 |
25 | $3.07200 | $76.80 |
50 | $2.92720 | $146.36 |
100 | $2.78650 | $278.65 |
300 | $2.57827 | $773.48 |
500 | $2.48688 | $1,243.44 |
1,000 | $2.36810 | $2,368.10 |
2,500 | $2.21978 | $5,549.45 |