cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-1334(59)

DigiKey Part Number
P-1334(59)-ND
Manufacturer
Manufacturer Product Number
P-1334(59)
Description
CONN PLUG 34POS SOLDER
Customer Reference
Detailed Description
34 Position Rectangular Plug Connector Solder Cup
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
34
Pitch
-
Number of Rows
3
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.