
N-R-71 | |
|---|---|
DigiKey Part Number | 26-N-R-71-ND |
Manufacturer | |
Manufacturer Product Number | N-R-71 |
Description | RECEPTACLE, 10GHZ, STRAIGHT, SCR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 10 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -30°C ~ 60°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $362.16000 | $362.16 |
| 10 | $307.82900 | $3,078.29 |
| 25 | $288.56480 | $7,214.12 |
| 50 | $274.80040 | $13,740.02 |
| 100 | $261.69530 | $26,169.53 |
| 250 | $245.33484 | $61,333.71 |


