
MS-180 | |
|---|---|
DigiKey Part Number | H126279TR-ND - Tape & Reel (TR) H126279CT-ND - Cut Tape (CT) H126279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-180 |
Description | CONN COAX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 2.24mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-180 Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Features Internal Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Insertion Loss 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.36300 | $33.63 |
| 25 | $3.15360 | $78.84 |
| 50 | $3.00420 | $150.21 |
| 100 | $2.86030 | $286.03 |
| 250 | $2.68052 | $670.13 |
| 500 | $2.55244 | $1,276.22 |
| 1,000 | $2.43052 | $2,430.52 |
| 2,500 | $2.27828 | $5,695.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.39933 | $35,989.95 |
| 30,000 | $2.28492 | $68,547.60 |












