
MS-156HF(22) | |
|---|---|
DigiKey Part Number | 26-MS-156HF(22)TR-ND - Tape & Reel (TR) 26-MS-156HF(22)CT-ND - Cut Tape (CT) 26-MS-156HF(22)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-156HF(22) |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-156HF(22) Models |
Category | Number of Ports 1 |
Mfr | Features Internal Switch, Pick and Place Cap |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA), Nylon 6T |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 100 |
Mounting Type Surface Mount | Insertion Loss 0.15dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS-156HF | Hirose Electric Co Ltd | 8,914 | 26-MS-156HFCT-ND | $5.26000 | Direct |
| MS-156HF(01) | Hirose Electric Co Ltd | 1,610 | H11669-ND | $10.52000 | Direct |
| MS-156HF(20) | Hirose Electric Co Ltd | 2,000 | H11669TR-ND | $5.45040 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.35800 | $73.58 |
| 25 | $6.89600 | $172.40 |
| 50 | $6.56740 | $328.37 |
| 100 | $6.25250 | $625.25 |
| 250 | $5.86096 | $1,465.24 |
| 500 | $5.58092 | $2,790.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.80383 | $8,705.74 |
| 3,000 | $5.52690 | $16,580.70 |
| 4,500 | $5.37109 | $24,169.90 |
| 7,500 | $5.18110 | $38,858.25 |
| 10,500 | $5.05967 | $53,126.53 |
| 15,000 | $4.93407 | $74,011.05 |

