
MS-156C3 | |
|---|---|
DigiKey Part Number | H126278TR-ND - Tape & Reel (TR) H126278CT-ND - Cut Tape (CT) H126278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-156C3 |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-156C3 Models |
Category | Number of Ports 1 |
Mfr | Features Internal Switch |
Series | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Copper Alloy |
Part Status Active | Body Material Phosphor Bronze |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyamide (PA), Nylon 6T |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 100 |
Mounting Type Surface Mount | Insertion Loss 0.4dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.54300 | $35.43 |
| 25 | $3.32480 | $83.12 |
| 50 | $3.16520 | $158.26 |
| 100 | $3.01320 | $301.32 |
| 250 | $2.82424 | $706.06 |
| 500 | $2.68942 | $1,344.71 |
| 1,000 | $2.56092 | $2,560.92 |
| 2,500 | $2.40051 | $6,001.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.46892 | $24,689.20 |
| 20,000 | $2.35117 | $47,023.40 |
| 30,000 | $2.28492 | $68,547.60 |









