
MS-151NB-1(01) | |
---|---|
DigiKey Part Number | MS-151NB-1(01)-ND |
Manufacturer | |
Manufacturer Product Number | MS-151NB-1(01) |
Description | CONN COAX SWITCH RCPT R/A 50OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.15mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-151NB-1(01) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 5000 | |
Insertion Loss | 0.6dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $22.68540 | $2,268.54 |