cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF25S-WP12S02-0203(16)

DigiKey Part Number
26-MF25S-WP12S02-0203(16)-ND
Manufacturer
Manufacturer Product Number
MF25S-WP12S02-0203(16)
Description
CONN CIRC PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 (3 + 2 Fiber Optic) Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
5 (3 + 2 Fiber Optic)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Die Cast, Brass
Shell Finish
Black Chrome
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Current Rating (Amps)
30A
Voltage Rating
300VAC, 420VDC
Cable Opening
-
Operating Temperature
-40°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Synthetic Resin
Applications
Transportation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,181.40000$1,181.40
Manufacturers Standard Package