Image for MDF7C-12P-2.54DSA(72) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF7C-12P-2.54DSA(72)

DigiKey Part Number
26-MDF7C-12P-2.54DSA(72)-ND
Manufacturer
Manufacturer Product Number
MDF7C-12P-2.54DSA(72)
Description
CONN HDR 12POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.766" (19.46mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Bag
Overall Contact Length
0.984" (25.00mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
250VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$10.97320$1,097.32
Manufacturers Standard Package