MDF7-11S-2.54DSA(55)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF7-11S-2.54DSA(55)

DigiKey Part Number
H10660-ND
Manufacturer
Manufacturer Product Number
MDF7-11S-2.54DSA(55)
Description
CONN RCPT 11POS 0.1 TIN PCB
Customer Reference
Detailed Description
11 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
MDF7-11S-2.54DSA(55) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insulation Color
Black
Insulation Height
0.197" (5.00mm)
Contact Length - Post
0.118" (3.00mm)
Operating Temperature
-35°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
250VAC
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Last Time Buy Date: 30/11/2026
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$11.41000$11.41
10$9.67300$96.73
100$8.21590$821.59
500$7.33358$3,666.79
1,000$6.98337$6,983.37
5,000$6.23407$31,170.35
10,000$5.93682$59,368.20
Manufacturers Standard Package