Parametric Equivalent

MBNC(75)J-D.FL75J-BPA(01) | |
|---|---|
DigiKey Part Number | 26-MBNC(75)J-D.FL75J-BPA(01)-ND |
Manufacturer | |
Manufacturer Product Number | MBNC(75)J-D.FL75J-BPA(01) |
Description | COAX ADAPT BNC TO D.FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To D.FL Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 12 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) D.FL Jack, Female Socket | Mating Cycles 20 |
Impedance 75 Ohms | Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBNC(75)J-D.FL75J-BPA2 | Hirose Electric Co Ltd | 0 | 26-MBNC(75)J-D.FL75J-BPA2-ND | $172.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $148.60350 | $2,972.07 |


