
LX40-16P(02) | |
---|---|
DigiKey Part Number | 26-LX40-16P(02)-ND |
Manufacturer | |
Manufacturer Product Number | LX40-16P(02) |
Description | CONN PLUG 16POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | LX40-16P(02) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.69000 | $31.69 |
10 | $26.91000 | $269.10 |
25 | $25.22280 | $630.57 |
50 | $24.01760 | $1,200.88 |
100 | $22.87010 | $2,287.01 |
250 | $21.43812 | $5,359.53 |
500 | $20.41504 | $10,207.52 |
1,000 | $19.44119 | $19,441.19 |
2,500 | $18.22512 | $45,562.80 |