
LF07WBR-C | |
---|---|
DigiKey Part Number | 26-LF07WBR-C-ND |
Manufacturer | |
Manufacturer Product Number | LF07WBR-C |
Description | CONN COVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 7 Silver |
Datasheet | Datasheet |
EDA/CAD Models | LF07WBR-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | LF Series Receptacle | |
Shell Size - Insert | 7 | |
Material | Zinc Alloy | |
Features | Dust Tight, Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.22000 | $185.22 |
20 | $149.90050 | $2,998.01 |
40 | $142.74700 | $5,709.88 |
60 | $138.72300 | $8,323.38 |
100 | $134.42530 | $13,442.53 |