
KW30-9S-1V(800) | |
|---|---|
DigiKey Part Number | 26-KW30-9S-1V(800)TR-ND - Tape & Reel (TR) 26-KW30-9S-1V(800)CT-ND - Cut Tape (CT) 26-KW30-9S-1V(800)DKR-ND |
Manufacturer | |
Manufacturer Product Number | KW30-9S-1V(800) |
Description | RECEPTACLE, 1.0 A, 9 POS., STRAI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Part Status Active | Insulation Height 0.224" (5.69mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Features Solder Retention |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Rectangular |
Termination | Contact Material Copper Alloy |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $8.36100 | $83.61 |
| 100 | $7.10500 | $710.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.87646 | $5,501.17 |
| 1,600 | $6.54822 | $10,477.15 |
| 2,400 | $6.36361 | $15,272.66 |
| 4,000 | $6.13850 | $24,554.00 |
| 5,600 | $5.99460 | $33,569.76 |
| 8,000 | $5.84574 | $46,765.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $8.36100 | $83.61 |
| 100 | $7.10500 | $710.50 |




