
KW30-10S-1V(800) | |
|---|---|
DigiKey Part Number | 26-KW30-10S-1V(800)TR-ND - Tape & Reel (TR) 26-KW30-10S-1V(800)CT-ND - Cut Tape (CT) 26-KW30-10S-1V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW30-10S-1V(800) |
Description | CONN HDR 1.0MM SMD 10POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.224" (5.69mm) |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 100VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 17.5mm |
Mounting Type | Contact Finish Thickness - Post 2.00µin (0.051µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $7.73459 | $6,187.67 |
| 1,600 | $7.36544 | $11,784.70 |
| 2,400 | $7.15781 | $17,178.74 |
| 4,000 | $6.90456 | $27,618.24 |
| 5,600 | $6.74272 | $37,759.23 |
| 8,000 | $6.57534 | $52,602.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $9.35600 | $93.56 |
| 100 | $7.94770 | $794.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $9.75900 | $97.59 |
| 100 | $8.71890 | $871.89 |




