
KP13TJ-SF(800) | |
---|---|
DigiKey Part Number | 26-KP13TJ-SF(800)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KP13TJ-SF(800) |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (10 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 12 (10 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.102" (2.58mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $10.12680 | $12,152.16 |