7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
KP13CH-6S-SF(800)

KP13CH-6S-SF(800)

DigiKey Part Number
26-KP13CH-6S-SF(800)TR-ND - Tape & Reel (TR)
26-KP13CH-6S-SF(800)CT-ND - Cut Tape (CT)
26-KP13CH-6S-SF(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KP13CH-6S-SF(800)
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Switch
Part Status
Active
Height Above Board
0.044" (1.12mm)
Card Type
NANO SIM
Mounting Feature
Normal, Standard - Top
Number of Positions
7 (6 + 1)
Contact Finish
Gold
Connector Type
Connector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,682
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.06205$20,124.10
4,000$9.58218$38,328.72
6,000$9.31223$55,873.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.37000$15.37
10$13.07200$130.72
25$12.25320$306.33
50$11.66640$583.32
100$11.10890$1,110.89
250$10.41236$2,603.09
500$9.91530$4,957.65
1,000$9.44206$9,442.06
Digi-Reel®
QuantityUnit PriceExt Price
1$16.85000$16.85
10$14.63400$146.34
25$14.01280$350.32
50$13.70040$685.02
100$13.07880$1,307.88
250$11.83272$2,958.18
500$10.89858$5,449.29
1,000$9.34168$9,341.68
* All Digi-Reel orders will add a $55.00 reeling fee.