



KP13B-SF-PEJ(800) | |
|---|---|
DigiKey Part Number | 26-KP13B-SF-PEJ(800)TR-ND - Tape & Reel (TR) 26-KP13B-SF-PEJ(800)CT-ND - Cut Tape (CT) 26-KP13B-SF-PEJ(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KP13B-SF-PEJ(800) |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | KP13B-SF-PEJ(800) Models |
Category | Ejector Side Right |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.046" (1.18mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 7 (6 + 1) | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.26827 | $15,402.40 |
| 3,000 | $9.77843 | $29,335.29 |
| 4,500 | $9.50296 | $42,763.32 |
| 7,500 | $9.16689 | $68,751.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $13.07200 | $130.72 |
| 25 | $12.25320 | $306.33 |
| 50 | $11.66640 | $583.32 |
| 100 | $11.10890 | $1,110.89 |
| 250 | $10.41236 | $2,603.09 |
| 500 | $9.91530 | $4,957.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $14.63400 | $146.34 |
| 25 | $14.01280 | $350.32 |
| 50 | $13.70040 | $685.02 |
| 100 | $13.07880 | $1,307.88 |
| 250 | $11.83272 | $2,958.18 |
| 500 | $10.89858 | $5,449.29 |










