
JR21WCC-12(31) | |
|---|---|
DigiKey Part Number | JR21WCC-12(31)-ND |
Manufacturer | |
Manufacturer Product Number | JR21WCC-12(31) |
Description | CONN CABLE CLAMP SZ21 BLACK M24 |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M24x0.75 21 |
Datasheet | Datasheet |
EDA/CAD Models | JR21WCC-12(31) Models |
Category | Cable Exit 180° |
Manufacturer Hirose Electric Co Ltd | Material Brass |
Series | Plating Chrome |
Packaging Bag | Color Black |
Part Status Last Time Buy | Features Clamp Screws, Gasket, Washer |
Type Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.472" (12.00mm) | Includes 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer |
Diameter - Outside 1.063" (27.00mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 21 | For Use With/Related Products JR-W Series Plug |
Thread Size M24x0.75 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $118.96900 | $2,379.38 |

