


JR21WCC-12(71) | |
---|---|
DigiKey Part Number | HR1367-ND |
Manufacturer | |
Manufacturer Product Number | JR21WCC-12(71) |
Description | CONN CABLE CLAMP SZ21 BLACK M24 |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M24x0.75 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Cable Clamp | |
Cable Opening | 0.472" (12.00mm) | |
Diameter - Outside | 1.062" (26.97mm) | |
Shell Size - Insert | 21 | |
Thread Size | M24x0.75 | |
Cable Exit | 180° | |
Material | Aluminum Alloy, Brass, Zinc Alloy | |
Plating | Chrome | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | JR-W Series Plug | |
Base Product Number |